- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-8404-006
Johnson / Cinch Connectivity Solutions
131-8404-006
SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, RG179 DS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, RG179 DS
Search Keywords: 1318404006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-8404-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder,Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.94 x 6.76 mm
Product Guides
+
Frequently Asked Questions
Is 131-8404-006 RoHS compliant?
Yes, 131-8404-006 is RoHS compliant.
What is the lead time for 131-8404-006?
The standard lead time for 131-8404-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
63
$10.63
125
$6.59
188
$5.20
250 +
$5.10
Click for Quote
Log in
to unlock special pricing