Available Replacements
Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

131-8403-001

SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, RG179

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, RG179
Search Keywords: 1318403001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 131-8403-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMB
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 27.94 x 6.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 131-8403-001?
The recommended replacement for 131-8403-001 is 131-8403-011 from Johnson / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is 131-8403-001 RoHS compliant?
Yes, 131-8403-001 is RoHS compliant.
What is the lead time for 131-8403-001?
The standard lead time for 131-8403-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.17
10
$11.65
25
$10.68
50
$9.76
63
$9.36
125
$9.00
188
$8.97
250 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!