- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-6402-001
131-6402-001
Johnson / Cinch Connectivity Solutions
SMC Plug Assembly, Straight Cabled, RG178
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMC Plug Assembly, Straight Cabled, RG178
Search Keywords: 1316402001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-6402-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 10 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG178/U Cable,RG196/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.94 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 8/3/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$12.47
50
$11.62
75
$11.59
100 +
$10.36
Click for Quote
Log in
to unlock special pricing