- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3801-821
131-3801-821
Johnson / Cinch Connectivity Solutions
SMB Plug Termination, 75 Ohm, Gold Plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMB Plug Termination, 75 Ohm, Gold Plated
Search Keywords: 1313801821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3801-821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dummy
-
Operating Temperature:-65 to 125 °C
-
Dimension:18.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$35.27
50
$21.70
75
$17.18
100 +
$16.84
Click for Quote
Log in
to unlock special pricing