- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3801-811
Johnson / Cinch Connectivity Solutions
131-3801-811
SMB Plug Termination, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Plug Termination, 50 Ohm
Search Keywords: 1313801811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3801-811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG178 Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.16 mm
Frequently Asked Questions
Is 131-3801-811 RoHS compliant?
Yes, 131-3801-811 is RoHS compliant.
What is the lead time for 131-3801-811?
The standard lead time for 131-3801-811 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$23.93
10
$20.84
25
$19.23
50
$18.08
100
$17.30
250
$16.55
500 +
$15.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT