- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3801-301
Johnson / Cinch Connectivity Solutions
131-3801-301
SMB Plug Assembly, Right Angle PCB Mount, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Plug Assembly, Right Angle PCB Mount, 50 Ohm
Search Keywords: 1313801301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3801-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.36 x 9.52 mm
Product Guides
+
Frequently Asked Questions
Is 131-3801-301 RoHS compliant?
Yes, 131-3801-301 is RoHS compliant.
What is the lead time for 131-3801-301?
The standard lead time for 131-3801-301 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
63
$21.95
125
$13.62
188
$10.75
250 +
$10.54
Click for Quote
Log in
to unlock special pricing