- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3711-301
Johnson / Cinch Connectivity Solutions
131-3711-301
JACK ASSEMBLY,RA SURFACE MOUNT SMB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JACK ASSEMBLY,RA SURFACE MOUNT SMB
Search Keywords: 1313711301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3711-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 12.47 x 8.26 mm
Product Guides
+
Frequently Asked Questions
Is 131-3711-301 RoHS compliant?
Yes, 131-3711-301 is RoHS compliant.
What is the lead time for 131-3711-301?
The standard lead time for 131-3711-301 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
63
$7.00
125
$5.29
188
$4.93
250 +
$4.83
Click for Quote
Log in
to unlock special pricing