- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3701-801
Johnson / Cinch Connectivity Solutions
131-3701-801
SMB Jack Assembly, End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Jack Assembly, End Launch
Search Keywords: 1313701801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3701-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.52 x 14.27 x 7.92 mm
Frequently Asked Questions
Is 131-3701-801 RoHS compliant?
Yes, 131-3701-801 is RoHS compliant.
What is the lead time for 131-3701-801?
The standard lead time for 131-3701-801 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$5.18
50
$4.93
100
$4.65
250
$4.31
500
$4.11
1,000
$3.90
2,500
$3.89
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT