- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3701-346
Johnson / Cinch Connectivity Solutions
131-3701-346
SMB Jack Assembly, Right Angle PCB Mount Bulkhead
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMB Jack Assembly, Right Angle PCB Mount Bulkhead
Search Keywords: 1313701346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3701-346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.62 x 7.67 mm
Frequently Asked Questions
Is 131-3701-346 RoHS compliant?
Yes, 131-3701-346 is RoHS compliant.
What is the lead time for 131-3701-346?
The standard lead time for 131-3701-346 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
596
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$12.17
25
$12.14
50
$12.11
63
$12.08
125
$7.49
188
$5.92
250 +
$5.79
Click for Quote
Log in
to unlock special pricing