Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

131-3693-016

A 50 Ohm straight SMB plug connector designed for solder termination to .086 semi-rigid cable, featuring a captivated contact ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A 50 Ohm straight SMB plug connector designed for solder termination to .086 semi-rigid cable, featuring a captivated contact and nickel plating.
Search Keywords: 1313693016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    131-3693-016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    20.32 x 6.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 131-3693-016 RoHS compliant?
Yes, 131-3693-016 is RoHS compliant.
What is the lead time for 131-3693-016?
The standard lead time for 131-3693-016 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$23.92
10
$23.86
25
$23.80
50
$23.74
63
$23.67
125
$14.69
188
$11.60
250 +
$11.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!