Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

131-3693-001

SMB Plug Assembly, Straight Cabled, 50 Ohm, RG405

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMB Plug Assembly, Straight Cabled, 50 Ohm, RG405
Search Keywords: 1313693001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 131-3693-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Semi-Rigid Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 20.32 x 6.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 131-3693-001 RoHS compliant?
Yes, 131-3693-001 is RoHS compliant.
What is the lead time for 131-3693-001?
The standard lead time for 131-3693-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.68
25
$13.60
50
$12.88
125
$12.63
250
$12.32
375
$12.29
500 +
$12.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!