Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

131-3404-101

SMB Plug Assembly, Right Angle Cabled, RG316 Double-Shielded

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMB Plug Assembly, Right Angle Cabled, RG316 Double-Shielded
Search Keywords: 1313404101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 131-3404-101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 13.84 x 12.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 131-3404-101 RoHS compliant?
Yes, 131-3404-101 is RoHS compliant.
What is the lead time for 131-3404-101?
The standard lead time for 131-3404-101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.17
10
$13.25
25
$12.39
50
$12.27
63
$11.88
125
$11.40
188
$11.28
250 +
$11.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!