- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3403-116
131-3403-116
Johnson / Cinch Connectivity Solutions
SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG316
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG316
Search Keywords: 1313403116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3403-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.84 x 12.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.72
10
$7.06
25
$6.60
50
$6.22
63
$6.07
125
$5.86
188
$5.85
250 +
$5.31
Click for Quote
Log in
to unlock special pricing