- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3402-101
131-3402-101
Johnson / Cinch Connectivity Solutions
SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG178
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG178
Search Keywords: 1313402101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3402-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.84 x 12.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$44.64
250
$23.56
375
$16.20
500 +
$15.88
Click for Quote
Log in
to unlock special pricing