- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3402-016
131-3402-016
Johnson / Cinch Connectivity Solutions
Conn SMB PL 0Hz to 4GHz 50Ohm Solder/Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMB PL 0Hz to 4GHz 50Ohm Solder/Crimp ST Cable Mount Gold
Search Keywords: 1313402016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3402-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder,Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.94 x 6.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$20.55
500
$10.85
750
$7.46
1,000 +
$7.32
Click for Quote
Log in
to unlock special pricing