Image is representational - see mfr. specs

SMB Plug Assembly, Straight Cabled, 50 Ohm, RG178

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
SMB Plug Assembly, Straight Cabled, 50 Ohm, RG178
Search Keywords: 1313402001
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Johnson / Cinch Connectivity Solutions
  • Parça Numarası:
    131-3402-001
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG178 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27.94 x 6.76 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 3.230
Ships today, if you order in
SİPARİŞ ÜZERİNE:
330   Gemi olabilir 6.17.26
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
63
11 Weeks Gemi olabilir 8.4.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$17.28
10
$14.76
25
$13.73
50
$13.10
63
$12.66
125
$12.17
188
$12.14
250 +
$11.03
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!