- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-3303-401
Johnson / Cinch Connectivity Solutions
131-3303-401
SMB Jack Assembly, Straight Cabled Bulkhead, RG316
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Jack Assembly, Straight Cabled Bulkhead, RG316
Search Keywords: 1313303401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-3303-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.21 x 6.35 x 7.92 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 131-3303-401 RoHS compliant?
Yes, 131-3303-401 is RoHS compliant.
What is the lead time for 131-3303-401?
The standard lead time for 131-3303-401 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
125
$43.20
250
$22.80
375
$15.68
500 +
$15.37
Click for Quote
Log in
to unlock special pricing