- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-1701-406
131-1701-406
Johnson / Cinch Connectivity Solutions
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Description
+
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: 1311701406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-1701-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$16.17
10
$10.01
25
$4.72
50
$4.43
100
$4.10
250
$3.82
500 +
$3.52
Click for Quote
Log in
to unlock special pricing