- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-1701-371
Johnson / Cinch Connectivity Solutions
131-1701-371
SMB Jack Right Angle PCB Mount DC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMB Jack Right Angle PCB Mount DC
Search Keywords: 1311701371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-1701-371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.88 x 9.52 mm
Frequently Asked Questions
Is 131-1701-371 RoHS compliant?
Yes, 131-1701-371 is RoHS compliant.
What is the lead time for 131-1701-371?
The standard lead time for 131-1701-371 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
925
can ship 10/28/26
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$7.07
50
$6.78
100
$6.50
250
$6.12
500
$5.31
1,000
$4.55
2,500
$4.25
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT