- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-1701-306
131-1701-306
Johnson / Cinch Connectivity Solutions
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Accessories Notify Me
RoHS Compliant
Description
+
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: 1311701306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-1701-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$2.06
25
$2.02
50
$1.98
100
$1.94
500
$1.90
1,000 +
$1.86
Click for Quote
Log in
to unlock special pricing