- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-1701-211
Available Replacements
RECOMMENDED REPLACEMENT
Johnson / Cinch Connectivity Solutions
131-1701-211
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
Search Keywords: 1311701211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-1701-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 6.35 x 7.44 mm
Product Guides
+
Frequently Asked Questions
Is 131-1701-211 discontinued?
Yes, 131-1701-211 from Johnson / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 131-1701-211?
The recommended replacement for 131-1701-211 is 131-3701-211 from Johnson / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is 131-1701-211 RoHS compliant?
Yes, 131-1701-211 is RoHS compliant.
What is the lead time for 131-1701-211?
The standard lead time for 131-1701-211 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.