- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 131-1403-101
131-1403-101
Johnson / Cinch Connectivity Solutions
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount M Gold Over Nickel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount M Gold Over Nickel
Search Keywords: 1311403101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:131-1403-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG316 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.84 x 13.46 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.