- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 129-0701-302
129-0701-302
Johnson / Cinch Connectivity Solutions
JACK COAXIAL TEST RA PC MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
JACK COAXIAL TEST RA PC MOUNT
Search Keywords: 1290701302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:129-0701-302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 85 °C
-
Dimension:3.18 x 4.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$17.50
25
$17.46
50
$13.10
75
$12.22
100 +
$11.97
Click for Quote
Log in
to unlock special pricing