- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 128-0711-201
128-0711-201
Johnson / Cinch Connectivity Solutions
Tape and Reel, 2,500 per reel, UMC Straight Jack Receptacle- Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tape and Reel, 2,500 per reel, UMC Straight Jack Receptacle- Surface Mount
Search Keywords: 1280711201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:128-0711-201
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:UMC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 90 °C
-
Dimension:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,598 Feet
Can Ship immediately
Minimum Order Quantity:
2500 Feet
Price (USD)
Qty
Unit Price
2,500
$0.3280
5,000
$0.3116
12,500
$0.2896
25,000
$0.2684
62,500
$0.2511
125,000 +
$0.2309
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT