- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 127-3701-201
Johnson / Cinch Connectivity Solutions
127-3701-201
SMP Catcher's Mitt PCB Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 127-3701-201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMP |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 12 Hz to GHz |
| Gender: | M |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |