- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 127-2701-801
Johnson / Cinch Connectivity Solutions
127-2701-801
SMP Smooth Bore End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMP Smooth Bore End Launch
Search Keywords: 1272701801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:127-2701-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:M
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 7.37 x 4.34 mm
Frequently Asked Questions
Is 127-2701-801 RoHS compliant?
Yes, 127-2701-801 is RoHS compliant.
What is the lead time for 127-2701-801?
The standard lead time for 127-2701-801 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$13.42
50
$10.07
75
$9.39
100 +
$9.21
Click for Quote
Log in
to unlock special pricing