- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 127-1721-321
Johnson / Cinch Connectivity Solutions
127-1721-321
Limited Detent Male Right Angle PCB Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Limited Detent Male Right Angle PCB Surface Mount
Search Keywords: 1271721321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:127-1721-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 127-1721-321 RoHS compliant?
Yes, 127-1721-321 is RoHS compliant.
What is the lead time for 127-1721-321?
The standard lead time for 127-1721-321 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 12/25/26
25 Weeks
can ship
2/23/27