- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 127-0901-811
Johnson / Cinch Connectivity Solutions
127-0901-811
SMP Female/Female Long Bullet Adapter
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 127-0901-811 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMP Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 40 Hz to GHz |
| Gender: | F/F |
| Body Orientation: | Straight |