Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

127-0701-201

SMP Full Detent PCB Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMP Full Detent PCB Mount
Search Keywords: 1270701201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    127-0701-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SMP
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12 Hz to GHz
  • Gender:
    M
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 127-0701-201 RoHS compliant?
Yes, 127-0701-201 is RoHS compliant.
What is the lead time for 127-0701-201?
The standard lead time for 127-0701-201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$10.28
50
$9.81
100
$9.53
250
$9.48
500
$9.14
1,000
$9.12
2,500 +
$9.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!