- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 127-0692-001
Johnson / Cinch Connectivity Solutions
127-0692-001
SMP Female Straight Cabled, M17/151 (.047) Semi-Rigid
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 127-0692-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMP |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 40 Hz to GHz |
| Gender: | F |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Semi-Rigid Cable |
| Termination Method: | Solder |