Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

125-0901-801

The 125-0901-801 is a 50-ohm SMPM bullet adapter designed for high-frequency applications from 0 to 65 GHz.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 125-0901-801 is a 50-ohm SMPM bullet adapter designed for high-frequency applications from 0 to 65 GHz.
Search Keywords: 1250901801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 125-0901-801
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMPM Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 65 Hz to GHz
Gender: PL/PL
Body Orientation: Straight
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 6.73 x 2.74mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 125-0901-801 RoHS compliant?
Yes, 125-0901-801 is RoHS compliant.
What is the lead time for 125-0901-801?
The standard lead time for 125-0901-801 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,787   can ship 12/30/26
Minimum Order Quantity:
5
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.31
25
$14.60
50
$13.87
100
$13.05
250
$13.02
500
$12.99
1,000 +
$12.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!