Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

111-0102-001

Insulated Binding Post - Red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Insulated Binding Post - Red
Search Keywords: 1110102001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 111-0102-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Binding Post
Body Orientation: Straight
Number of Contacts: 1
Housing Color: Red
Maximum Current Rating: 15 A
Dimension: 50.75 x 10.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111-0102-001 RoHS compliant?
Yes, 111-0102-001 is RoHS compliant.
What is the lead time for 111-0102-001?
The standard lead time for 111-0102-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,128
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.99
25
$6.71
100
$5.88
300
$5.66
500
$5.45
1,000
$5.02
2,500
$5.01
5,000 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!