- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 111-0101-001
Johnson / Cinch Connectivity Solutions
111-0101-001
Insulated Binding Post - White
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 111-0101-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Binding Post |
| Body Orientation: | Straight |
| Number of Contacts: | 1 |
| Housing Color: | White |
| Maximum Current Rating: | 15 A |
| Dimension: | 50.75 x 10.74 mm |