- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-2307-801
108-2307-801
Johnson / Cinch Connectivity Solutions
Yellow Rib-Loc Banana Jack
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Yellow Rib-Loc Banana Jack
Search Keywords: 1082307801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-2307-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Yellow14533
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.83 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,200
can ship 10/1/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.992
300
$0.946
500
$0.912
1,000
$0.823
2,500
$0.797
5,000
$0.795
7,500
$0.793
10,000 +
$0.791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT