- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-2303-801
Johnson / Cinch Connectivity Solutions
108-2303-801
Black Rib-Loc Banana Jack
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-2303-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black14533
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.83 x 11 mm