- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-2302-801
Johnson / Cinch Connectivity Solutions
108-2302-801
Red Rib-Loc Banana Jack
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 108-2302-801 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Banana Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Wall Mount |
| Number of Contacts: | 1 |
| Housing Color: | Red14533 |
| Maximum Current Rating: | 15 A |
| Dimension: | 23.83 x 11 mm |