- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-2301-801
Johnson / Cinch Connectivity Solutions
108-2301-801
White Rib-Loc Banana Jack
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
White Rib-Loc Banana Jack
Search Keywords: 1082301801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-2301-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:White
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.83 x 11 mm
Product Guides
+
Frequently Asked Questions
Is 108-2301-801 RoHS compliant?
Yes, 108-2301-801 is RoHS compliant.
What is the lead time for 108-2301-801?
The standard lead time for 108-2301-801 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$0.887
300
$0.859
500
$0.821
1,000
$0.729
2,500
$0.699
5,000
$0.658
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in
to unlock special pricing