- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-1723-103
108-1723-103
Johnson / Cinch Connectivity Solutions
Black Banana Plug, Insulated, Round Solder/Solderless, Hole
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Black Banana Plug, Insulated, Round Solder/Solderless, Hole
Search Keywords: 1081723103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-1723-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:16 AWG
-
Housing Color:Black
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:40.79 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.26
500
$2.19
1,000
$1.95
2,500
$1.89
5,000
$1.88
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing