- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-1723-101
Johnson / Cinch Connectivity Solutions
108-1723-101
Black Banana Plug Insulated, Round Solder/Solderless Stud
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Black Banana Plug Insulated, Round Solder/Solderless Stud
Search Keywords: 1081723101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-1723-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:41.1 x 9.52 mm
Product Guides
+
Frequently Asked Questions
Is 108-1723-101 RoHS compliant?
Yes, 108-1723-101 is RoHS compliant.
What is the lead time for 108-1723-101?
The standard lead time for 108-1723-101 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$8.13
25
$6.99
50
$6.59
100
$5.98
300
$5.75
500
$5.54
1,000
$5.26
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT