- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-1087-001
Johnson / Cinch Connectivity Solutions
108-1087-001
Yellow Assembly, Banana Plug Round Body, Solder/Solderless
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Yellow Assembly, Banana Plug Round Body, Solder/Solderless
Search Keywords: 1081087001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-1087-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Yellow
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:40.28 x 10.67 x 13.28 mm
Product Guides
+
Frequently Asked Questions
Is 108-1087-001 RoHS compliant?
Yes, 108-1087-001 is RoHS compliant.
What is the lead time for 108-1087-001?
The standard lead time for 108-1087-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 100
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$2.761
100
$2.510
300
$2.440
500
$2.350
1,000
$1.970
2,500
$1.950
5,000
$1.940
7,500
$1.930
10,000 +
$1.920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT