- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-1082-001
Johnson / Cinch Connectivity Solutions
108-1082-001
Red Assembly, Banana Plug Round Body, Solder/Solderless
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-1082-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:16 AWG
-
Housing Color:Red
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:40.28 x 13.28 x 10.67 mm