- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-1003-001
108-1003-001
Johnson / Cinch Connectivity Solutions
Black Mini Banana Plug, Insulated Round, Threaded, Backhole
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Black Mini Banana Plug, Insulated Round, Threaded, Backhole
Search Keywords: 1081003001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-1003-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:23.5 x 4.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,494
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$4.94
250
$3.86
500
$3.58
750
$3.50
1,500
$3.41
2,250
$3.29
3,000 +
$3.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT