- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-1002-001
108-1002-001
Johnson / Cinch Connectivity Solutions
Red Mini Banana Plug, Insulated Round, Threaded, Backhole
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Red Mini Banana Plug, Insulated Round, Threaded, Backhole
Search Keywords: 1081002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-1002-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18 AWG
-
Housing Color:Red
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:23.5 x 4.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
On Order:
1,500
can ship 8/27/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$7.34
250
$4.26
500
$3.82
750
$3.73
1,500
$3.64
2,250
$3.53
3,000 +
$3.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT