Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

108-0904-001

Green Banana Jack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Green Banana Jack
Search Keywords: 1080904001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-0904-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Wire Size: 16 AWG
Housing Color: Green14533
Maximum Current Rating: 15 A
Dimension: 23.83 x 11.13 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 108-0904-001 RoHS compliant?
Yes, 108-0904-001 is RoHS compliant.
What is the lead time for 108-0904-001?
The standard lead time for 108-0904-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,309
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.349
250
$0.984
500
$0.916
1,000
$0.847
2,500
$0.788
5,000
$0.786
7,500
$0.784
10,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!