- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-0760-001
108-0760-001
Johnson / Cinch Connectivity Solutions
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
Search Keywords: 1080760001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-0760-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:40 A
-
Operating Temperature:N/A
-
Dimension:25.4 x 14.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$19.44
1,500
$9.93
2,250
$6.75
3,000 +
$6.62
Click for Quote
Log in
to unlock special pricing