- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-0750-002
Johnson / Cinch Connectivity Solutions
108-0750-002
Banana Plug, Uninsulated, Hex Body, Threaded Stud, Solder
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Banana Plug, Uninsulated, Hex Body, Threaded Stud, Solder
Search Keywords: 1080750002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-0750-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:7.92 mm
Product Guides
+
Frequently Asked Questions
Is 108-0750-002 RoHS compliant?
Yes, 108-0750-002 is RoHS compliant.
What is the lead time for 108-0750-002?
The standard lead time for 108-0750-002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
750
$16.67
1,500
$8.51
2,250
$5.79
3,000 +
$5.68
Click for Quote
Log in
to unlock special pricing