- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-0750-001
Johnson / Cinch Connectivity Solutions
108-0750-001
Assembly, Banana Plug, Uninsulated Hex Body, Threaded Stud, Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Assembly, Banana Plug, Uninsulated Hex Body, Threaded Stud, Solder Lug
Search Keywords: 1080750001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-0750-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:14 AWG
-
Housing Color:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:7.92 mm
Product Guides
+
Frequently Asked Questions
Is 108-0750-001 RoHS compliant?
Yes, 108-0750-001 is RoHS compliant.
What is the lead time for 108-0750-001?
The standard lead time for 108-0750-001 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,012
Ships today, if you order in
On Order:
5,000
can ship 9/23/26
Minimum Order Quantity:
10
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.16
250
$1.98
500
$1.88
1,000
$1.77
2,500
$1.68
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT