- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-0740-001
Johnson / Cinch Connectivity Solutions
108-0740-001
Banana Jack
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Banana Jack
Search Keywords: 1080740001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-0740-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:12 AWG
-
Housing Color:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:15.88 x 19.03 mm
Product Guides
+
Frequently Asked Questions
Is 108-0740-001 RoHS compliant?
Yes, 108-0740-001 is RoHS compliant.
What is the lead time for 108-0740-001?
The standard lead time for 108-0740-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,128
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.07
250
$1.94
500
$1.80
1,000
$1.75
2,500
$1.74
5,000 +
$1.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT