Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

108-0308-001

Brown Banana Plug, Insulated, Round Solder/Solderless Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Brown Banana Plug, Insulated, Round Solder/Solderless Hole
Search Keywords: 1080308001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-0308-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Housing Color: BROWN
Maximum Current Rating: 15 A
Dimension: 37.69 x 9.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 108-0308-001 RoHS compliant?
Yes, 108-0308-001 is RoHS compliant.
What is the lead time for 108-0308-001?
The standard lead time for 108-0308-001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 537
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.78
100
$2.42
250
$2.24
500
$2.11
1,000
$2.00
2,500
$1.86
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!