- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 108-0301-001
Johnson / Cinch Connectivity Solutions
108-0301-001
White Banana Plug, Insulated, Round Solder/Solderless Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
White Banana Plug, Insulated, Round Solder/Solderless Hole
Search Keywords: 1080301001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:108-0301-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:White14533
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:37.69 x 9.52 mm
Product Guides
+
Frequently Asked Questions
Is 108-0301-001 RoHS compliant?
Yes, 108-0301-001 is RoHS compliant.
What is the lead time for 108-0301-001?
The standard lead time for 108-0301-001 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,195
Can Ship immediately
On Order:
2,500
can ship 4/1/27
Minimum Order Quantity:
10
52 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
10
$3.11
100
$2.46
250
$2.20
500
$2.00
1,000
$1.94
2,500
$1.83
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT